0340620056
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0340620056
0340620056

0340620056

DigiKey Part Number
0340620056-ND
Manufacturer
Manufacturer Product Number
0340620056
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0340620056 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-40°C ~ 155°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,795
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.24700$12.47
25$1.16760$29.19
50$1.11160$55.58
100$1.05860$105.86
250$0.99220$248.05
500$0.94480$472.40
1,000$0.89970$899.70
Manufacturers Standard Package
Unit Price without GST:$1.47000
Unit Price with GST:$1.69050