
0380090210 | |
|---|---|
DigiKey Part Number | 0380090210-ND |
Manufacturer | |
Manufacturer Product Number | 0380090210 |
Description | STRIP MARKER 20 SPCL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For Beau Barrier Blocks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Numbers | |
Pitch | 0.375" (9.53mm) | |
For Use With/Related Products | Beau Barrier Blocks | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2.51120 | $125.56 |
| Unit Price without GST: | $2.51120 |
|---|---|
| Unit Price with GST: | $2.88788 |

