



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.69000 | $16.90 |
| 30 | $1.48933 | $44.68 |
| 50 | $1.40860 | $70.43 |
| 100 | $1.31010 | $131.01 |
| 250 | $1.19756 | $299.39 |
| 500 | $1.12400 | $562.00 |
| 1,000 | $1.05911 | $1,059.11 |
| 2,500 | $0.98505 | $2,462.62 |
| 5,000 | $0.93674 | $4,683.70 |
| Unit Price without GST: | $1.69000 |
|---|---|
| Unit Price with GST: | $1.94350 |











