90814-3x12 Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90814-3x12 Nickel
Picoflex Ribbon Cable Connectors

0908143912

DigiKey Part Number
WM23685TR-ND - Tape & Reel (TR)
WM23685CT-ND - Cut Tape (CT)
WM23685DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0908143912
Description
CONN HEADER SMD 12POS 1.27MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0908143912 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.085" (2.15mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.161" (4.10mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1.2A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,157
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.65000$4.65
10$3.95200$39.52
25$3.70440$92.61
50$3.52680$176.34
100$3.35840$335.84
250$3.14804$787.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$1.18250$709.50
1,200$1.12602$1,351.22
1,800$1.09427$1,969.69
3,000$1.05555$3,166.65
4,200$1.04866$4,404.37
Manufacturers Standard Package
Unit Price without GST:$4.65000
Unit Price with GST:$5.34750