cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040054

DigiKey Part Number
0936040054-ND
Manufacturer
Manufacturer Product Number
0936040054
Description
METAL PLATE FOR S-4 BOX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Steel Plate 6.500" L x 5.118" W x 0.059" H (165.00mm x 130.00mm x 1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Type
Plate
Features
-
For Use With/Related Products
-
Size / Dimension
6.500" L x 5.118" W x 0.059" H (165.00mm x 130.00mm x 1.50mm)
Color
-
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
16$19.53438$312.55
Unit Price without GST:$19.53438
Unit Price with GST:$22.46454