1723161x14
1723161x14
1723161114
1723161114

1723161114

Digi-Key Part Number
WM11854-ND
Manufacturer
Molex
Manufacturer Product Number
1723161114
Supplier
Description
CONN HEADER R/A 14POS 3.5MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.138" (3.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.138" (3.50mm)
Number of Positions
14
Number of Rows
2
Row Spacing - Mating
0.181" (4.60mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.534" (13.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
400V
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
1$4.92000$4.92
10$4.33700$43.37
100$3.44970$344.97
1,000$2.85833$2,858.33
5,000$2.56264$12,813.20