
2004564216 | |
|---|---|
DigiKey Part Number | 900-2004564216-ND |
Manufacturer | |
Manufacturer Product Number | 2004564216 |
Description | MEGA-FIT RECEP HSG SR TOPL 6CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.224" (5.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $1,553.31415 | $2,019,308.40 |
| Unit Price without GST: | $1,553.31415 |
|---|---|
| Unit Price with GST: | $1,786.31127 |

