
2131114205 | |
|---|---|
DigiKey Part Number | 900-2131114205-ND |
Manufacturer | |
Manufacturer Product Number | 2131114205 |
Description | IMPULSE 4X16 200MM CABLE ASSEMBL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 128 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 128 | |
Number of Rows | 4 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold, Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $735.68000 | $735.68 |
| Unit Price without GST: | $735.68000 |
|---|---|
| Unit Price with GST: | $846.03200 |

