
2217440300 | |
|---|---|
DigiKey Part Number | 900-2217440300-ND |
Manufacturer | |
Manufacturer Product Number | 2217440300 |
Description | KICKSTART X4+PWR RA CABLE ASSY T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position PCIe Receptacle, Right Angle to Receptacle, Right Angle 0.984' (300.00mm, 11.811") Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe | |
Number of Positions | 48 | |
Connector Type | Receptacle, Right Angle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Current - Max/Contact | 4 A | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $174.87400 | $1,748.74 |
| Unit Price without GST: | $174.87400 |
|---|---|
| Unit Price with GST: | $201.10510 |

