New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2217441000

DigiKey Part Number
900-2217441000-ND
Manufacturer
Manufacturer Product Number
2217441000
Description
KICKSTART X4+PWR RA CABLE ASSY T
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
48 Position PCIe Receptacle, Right Angle to Receptacle, Right Angle 3.28' (1.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
PCIe
Number of Positions
48
Connector Type
Receptacle, Right Angle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
3.28' (1.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
-
Current - Max/Contact
4 A
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
44$243,849.71318$10,729,387.38
Unit Price without GST:$243,849.71318
Unit Price with GST:$280,427.17016