New at DigiKey
0638191700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238634800

DigiKey Part Number
900-2238634800-ND
Manufacturer
Manufacturer Product Number
2238634800
Description
HANDTOOL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 227028-8400 227029-8400
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
Wire Gauge or Range - AWG
22-24 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$576.18000$576.18
10$523.33000$5,233.30
Unit Price without GST:$576.18000
Unit Price with GST:$662.60700