Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0303S-1WR3

DigiKey Part Number
2725-F0303S-1WR3-ND
Manufacturer
Manufacturer Product Number
F0303S-1WR3
Description
DC DC CONVERTER 3.3V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
999 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
25$2.62600$65.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.62600
Unit Price with GST:$3.01990