
GCM1555C1H131FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H131FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H131FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H131FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H131FA16D |
Description | CAP CER 130PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H131FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.08000 | $0.80 |
| 50 | $0.05400 | $2.70 |
| 100 | $0.04650 | $4.65 |
| 500 | $0.03360 | $16.80 |
| 1,000 | $0.02968 | $29.68 |
| 2,500 | $0.02554 | $63.85 |
| 5,000 | $0.02305 | $115.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02143 | $214.30 |
| 20,000 | $0.01971 | $394.20 |
| 30,000 | $0.01929 | $578.70 |
| 50,000 | $0.01791 | $895.50 |
| 70,000 | $0.01735 | $1,214.50 |
| 100,000 | $0.01682 | $1,682.00 |
| 120,000 | $0.01657 | $1,988.40 |
| 240,000 | $0.01572 | $3,772.80 |
| 250,000 | $0.01567 | $3,917.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |

