
GRM155R61J334KE01D | |
|---|---|
DigiKey Part Number | 490-GRM155R61J334KE01DTR-ND - Tape & Reel (TR) 490-GRM155R61J334KE01DCT-ND - Cut Tape (CT) 490-GRM155R61J334KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61J334KE01D |
Description | CAP CER 0.33UF 63V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 63V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61J334KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.05320 | $2.66 |
| 100 | $0.04580 | $4.58 |
| 500 | $0.03312 | $16.56 |
| 1,000 | $0.02923 | $29.23 |
| 2,500 | $0.02514 | $62.85 |
| 5,000 | $0.02268 | $113.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02108 | $210.80 |
| 20,000 | $0.02096 | $419.20 |
| 30,000 | $0.01761 | $528.30 |
| 70,000 | $0.01706 | $1,194.20 |
| 100,000 | $0.01653 | $1,653.00 |
| 120,000 | $0.01628 | $1,953.60 |
| 240,000 | $0.01544 | $3,705.60 |
| 250,000 | $0.01540 | $3,850.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |

