
GRM31A7U3D180JW31D | |
|---|---|
DigiKey Part Number | 490-GRM31A7U3D180JW31DTR-ND - Tape & Reel (TR) 490-GRM31A7U3D180JW31DCT-ND - Cut Tape (CT) 490-GRM31A7U3D180JW31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A7U3D180JW31D |
Description | CAP CER 18PF 2KV U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A7U3D180JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.34500 | $17.25 |
| 100 | $0.30810 | $30.81 |
| 500 | $0.24964 | $124.82 |
| 1,000 | $0.22656 | $226.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20170 | $806.80 |
| 8,000 | $0.18761 | $1,500.88 |
| 12,000 | $0.18300 | $2,196.00 |
| 20,000 | $0.17926 | $3,585.20 |
| 28,000 | $0.17396 | $4,870.88 |
| 40,000 | $0.17231 | $6,892.40 |
| 48,000 | $0.16942 | $8,132.16 |
| 96,000 | $0.16525 | $15,864.00 |
| 100,000 | $0.16496 | $16,496.00 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.89700 |

