
GRT31CC81E106KE01L | |
|---|---|
DigiKey Part Number | 490-12415-2-ND - Tape & Reel (TR) 490-12415-1-ND - Cut Tape (CT) 490-12415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC81E106KE01L |
Description | CAP CER 10UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC81E106KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.35500 | $3.55 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.23050 | $23.05 |
| 500 | $0.18124 | $90.62 |
| 1,000 | $0.16603 | $166.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15659 | $313.18 |
| 4,000 | $0.14610 | $584.40 |
| 6,000 | $0.14085 | $845.10 |
| 10,000 | $0.13500 | $1,350.00 |
| 14,000 | $0.13067 | $1,829.38 |
| 20,000 | $0.12835 | $2,567.00 |
| 24,000 | $0.12616 | $3,027.84 |
| 48,000 | $0.12158 | $5,835.84 |
| 50,000 | $0.12130 | $6,065.00 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |

