
LFD182G45DP3B888 | |
|---|---|
DigiKey Part Number | LFD182G45DP3B888-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD182G45DP3B888 |
Description | RF FILTER 0603 |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Base Product Number |

