
LQH2HPZ3R3MGRL | |
|---|---|
DigiKey Part Number | 490-15900-2-ND - Tape & Reel (TR) 490-15900-1-ND - Cut Tape (CT) 490-15900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ3R3MGRL |
Description | FIXED IND 3.3UH 1.1A 270MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.1 A 270mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ3R3MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.61400 | $6.14 |
| 100 | $0.50480 | $50.48 |
| 1,000 | $0.41518 | $415.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38582 | $1,157.46 |
| 6,000 | $0.36383 | $2,182.98 |
| 9,000 | $0.35157 | $3,164.13 |
| 15,000 | $0.33672 | $5,050.80 |
| 21,000 | $0.32730 | $6,873.30 |
| 30,000 | $0.31760 | $9,528.00 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |

