
LQH2MPN6R8MGRL | |
|---|---|
DigiKey Part Number | 490-15920-2-ND - Tape & Reel (TR) 490-15920-1-ND - Cut Tape (CT) 490-15920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MPN6R8MGRL |
Description | FIXED IND 6.8UH 530MA 864MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 530 mA 864mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MPN6R8MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 730mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 864mOhm Max | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.35200 | $3.52 |
| 100 | $0.28950 | $28.95 |
| 1,000 | $0.23802 | $238.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22118 | $663.54 |
| 6,000 | $0.20856 | $1,251.36 |
| 9,000 | $0.20152 | $1,813.68 |
| 15,000 | $0.19299 | $2,894.85 |
| 21,000 | $0.18758 | $3,939.18 |
| 30,000 | $0.18202 | $5,460.60 |
| 75,000 | $0.17049 | $12,786.75 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.49450 |

