
LQP03HQ3N9C02D | |
|---|---|
DigiKey Part Number | 490-13934-2-ND - Tape & Reel (TR) 490-13934-1-ND - Cut Tape (CT) 490-13934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ3N9C02D |
Description | FIXED IND 3.9NH 500MA 170MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Thick Film Inductor 500 mA 170mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ3N9C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15300 | $1.53 |
| 100 | $0.12560 | $12.56 |
| 1,000 | $0.10333 | $103.33 |
| 5,000 | $0.09013 | $450.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08375 | $1,256.25 |
| 30,000 | $0.07898 | $2,369.40 |
| 45,000 | $0.07631 | $3,433.95 |
| 75,000 | $0.07309 | $5,481.75 |
| 105,000 | $0.07104 | $7,459.20 |
| 150,000 | $0.06894 | $10,341.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |

