
LQW15AN15NG8ZD | |
|---|---|
DigiKey Part Number | 490-15341-2-ND - Tape & Reel (TR) 490-15341-1-ND - Cut Tape (CT) 490-15341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN15NG8ZD |
Description | FIXED IND 15NH 1.15A 114 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 1.15 A 114mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN15NG8ZD Models |
Category | DC Resistance (DCR) 114mOhm Max |
Mfr | Q @ Freq 31 @ 250MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.24900 | $2.49 |
| 25 | $0.23080 | $5.77 |
| 50 | $0.21740 | $10.87 |
| 100 | $0.20500 | $20.50 |
| 250 | $0.18960 | $47.40 |
| 500 | $0.17878 | $89.39 |
| 1,000 | $0.16854 | $168.54 |
| 2,500 | $0.15593 | $389.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13467 | $1,346.70 |
| 20,000 | $0.12700 | $2,540.00 |
| 30,000 | $0.12272 | $3,681.60 |
| 50,000 | $0.11754 | $5,877.00 |
| 70,000 | $0.11425 | $7,997.50 |
| 100,000 | $0.11086 | $11,086.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

