74LVC823ABQ-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC823ABQ-Q100J

DigiKey Part Number
1727-8093-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC823ABQ-Q100J
Description
IC FF D-TYPE SGL 9-BIT 24-DHVQFN
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
74LVC823ABQ-Q100J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
9
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
10ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
24-DHVQFN (5.5x3.5)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC