11938MB-A1L-AA-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 769
Unit Price: $31.68000
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 2,368
Unit Price: $30.82000
Datasheet

11938MB-A1L-AA-00

DigiKey Part Number
12-11938MB-A1L-AA-00-ND
Manufacturer
Manufacturer Product Number
11938MB-A1L-AA-00
Description
FAN 119MM X 38MM 115VAC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 88.2 CFM (2.47m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
88.2 CFM (2.47m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
37.0dB
Power (Watts)
10.00W
RPM
2600 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
20$30.23800$604.76
Manufacturers Standard Package
Unit Price without GST:$30.23800
Unit Price with GST:$34.77370