Parametric Equivalent
Parametric Equivalent

74HC257D/AUJ | |
|---|---|
DigiKey Part Number | 74HC257D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC257D/AUJ |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.29432 | $735.80 |
| 5,000 | $0.28558 | $1,427.90 |
| 7,500 | $0.28120 | $2,109.00 |
| 12,500 | $0.27635 | $3,454.38 |
| 17,500 | $0.27351 | $4,786.42 |
| 25,000 | $0.27079 | $6,769.75 |
| 62,500 | $0.26491 | $16,556.88 |
| Unit Price without GST: | $0.29432 |
|---|---|
| Unit Price with GST: | $0.33847 |


