
74HC4015DB,112 | |
|---|---|
DigiKey Part Number | 568-2682-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4015DB,112 |
Description | IC SR PUSH-PULL 4BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

