Similar
Parametric Equivalent
Parametric Equivalent

BAS316/ZLF | |
|---|---|
DigiKey Part Number | BAS316/ZLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS316/ZLF |
Description | DIODE STANDARD 100V 215MA SOD323 |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |



