
BF245B,112 | |
|---|---|
DigiKey Part Number | 568-5599-ND |
Manufacturer | |
Manufacturer Product Number | BF245B,112 |
Description | RF MOSFET JFET 15V TO92-3 |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 100MHz TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 100MHz | |
Gain | - | |
Voltage - Test | 15 V | |
Current Rating (Amps) | 15mA | |
Noise Figure | 1.5dB | |
Power - Output | - | |
Voltage - Rated | 30 V | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |



