
BFT93W,115 | |
|---|---|
DigiKey Part Number | BFT93W,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFT93W,115 |
Description | RF TRANS PNP 12V 4GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor PNP 12V 50mA 4GHz 300mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | PNP | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 4GHz | |
Noise Figure (dB Typ @ f) | 2.4dB ~ 3dB @ 500MHz ~ 1GHz | |
Gain | - | |
Power - Max | 300mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 30mA, 5V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |


