
BGU8062J | |
|---|---|
DigiKey Part Number | BGU8062J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGU8062J |
Description | IC AMP 1.5GHZ-2.7GHZ 10HVSON |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.5GHz ~ 2.7GHz 10-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 2.7GHz | |
P1dB | 20dBm | |
Gain | 18.5dB | |
Noise Figure | 1.3dB | |
RF Type | - | |
Voltage - Supply | 6V | |
Current - Supply | 70mA | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-HVSON (3x3) | |
Base Product Number |

