
BLM6G10-30,135 | |
|---|---|
DigiKey Part Number | BLM6G10-30,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM6G10-30,135 |
Description | IC AMP CDMA 920-960MHZ 16HSOPF |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 920MHz ~ 960MHz 16-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 920MHz ~ 960MHz | |
P1dB | - | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT834-1 | |
Supplier Device Package | 16-HSOPF | |
Base Product Number |

