
BUK7C4R5-100EJ | |
|---|---|
DigiKey Part Number | BUK7C4R5-100EJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7C4R5-100EJ |
Description | MOSFET N-CH 100V D2PAK-7 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V Surface Mount D2PAK-7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $2.18775 | $10,501.20 |
| Unit Price without GST: | $2.18775 |
|---|---|
| Unit Price with GST: | $2.51591 |

