
CWP-MCTB-PXS20-N | |
|---|---|
DigiKey Part Number | CWP-MCTB-PXS20-N-ND |
Manufacturer | |
Manufacturer Product Number | CWP-MCTB-PXS20-N |
Description | MOTOR CONTROL TOOLBOX |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) PXS20xx Motor Control |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | Motor Control | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | PXS20xx | |
Media Delivery Type | - | |
Note | - |

