
LVK24R100CER | |
|---|---|
DigiKey Part Number | 273-LVK24R100CERTR-ND - Tape & Reel (TR) 273-LVK24R100CERCT-ND - Cut Tape (CT) 273-LVK24R100CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R100CER |
Description | 1W 0.100 OHMS 0.25% LVK (2412) |
Customer Reference | |
Detailed Description | 100 mOhms ±0.25% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R100CER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.51000 | $4.51 |
| 10 | $3.01300 | $30.13 |
| 25 | $2.60280 | $65.07 |
| 50 | $2.34600 | $117.30 |
| 100 | $2.12800 | $212.80 |
| 250 | $1.88904 | $472.26 |
| 500 | $1.73954 | $869.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.61247 | $1,612.47 |
| 2,000 | $1.50457 | $3,009.14 |
| 3,000 | $1.44914 | $4,347.42 |
| 5,000 | $1.38645 | $6,932.25 |
| 7,000 | $1.34910 | $9,443.70 |
| 10,000 | $1.31261 | $13,126.10 |
| 12,000 | $1.30545 | $15,665.40 |
| Unit Price without GST: | $4.51000 |
|---|---|
| Unit Price with GST: | $5.18650 |

