Similar

TKH45P20R0FE-TR | |
|---|---|
DigiKey Part Number | TKH45P20R0FETR-ND - Tape & Reel (TR) TKH45P20R0FECT-ND - Cut Tape (CT) TKH45P20R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TKH45P20R0FE-TR |
Description | RES 20 OHM 1% 45W TO252 |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 45W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TKH45P20R0FE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | PFC10 (TO-126 SMT) | |
Supplier Device Package | ||
Size / Dimension | 0.472" L x 0.323" W (12.00mm x 8.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


