
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Insulator | |
Shape | Circular | |
Usage | General Purpose | |
Material | Ceramic | |
Color | White | |
Features | - | |
Length | 1.000" (25.40mm) | |
Width | - | |
Height | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Diameter - Inside | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.46000 | $203.46 |
Unit Price without GST: | $203.46000 |
---|---|
Unit Price with GST: | $233.97900 |