DH-1-24-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-1-8-100

DigiKey Part Number
5880-SH-1-8-100-ND
Manufacturer
Manufacturer Product Number
SH-1-8-100
Description
CERAMIC BEAD INSULATOR, SINGLE H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Insulator General Purpose Circular White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bag
Part Status
Active
Type
Insulator
Shape
Circular
Usage
General Purpose
Material
Ceramic
Color
White
Features
-
Length
1.000" (25.40mm)
Width
-
Height
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Diameter - Inside
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$214.14000$214.14
Manufacturers Standard Package
Unit Price without GST:$214.14000
Unit Price with GST:$246.26100