cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G7Z-3A1B-20Z-R-B DC12V

Digi-Key Part Number
G7Z-3A1B-20Z-R-BDC12V-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G7Z-3A1B-20Z-R-B DC12V
Supplier
Description
RELAY GEN PURPOSE 4PST 40A 12V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
40 A
Switching Voltage
480VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Contact Material
Silver Alloy
Operate Time
50 ms
Release Time
50 ms
Coil Current
308 mA
Coil Power
3.7W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Additional Resources
AttributeDescription
Other Names
G7Z-3A1B-20Z-R-B DC12V-ND
G7Z-3A1B-20Z-R-BDC12V
G7Z3A1B20ZRBDC12V
Standard Package1