H3CR-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3CR-FN AC24-48/DC12-48

DigiKey Part Number
Z4295-ND
Manufacturer
Manufacturer Product Number
H3CR-FN AC24-48/DC12-48
Description
RELAY TIME DELAY 30HR 5A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 30 Hrs Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H3CR-FN AC24-48/DC12-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Repeat Cycle, Twin Timer
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 30 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24 ~ 48VAC, 12 ~ 48VDC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$305.64000$305.64
10$272.14500$2,721.45
25$259.83960$6,495.99
50$250.89680$12,544.84
Manufacturers Standard Package
Unit Price without GST:$305.64000
Unit Price with GST:$351.48600