43815-00xx MC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4-0013

Digi-Key Part Number
43815-0013-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MC4-0013
Supplier
Description
CONTROL SAFETY MAT 100-240V
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Machine Safety Controller Safety Mat 100 ~ 240VAC, 24VDC Supply Chassis Mount
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Controller Type
Safety Mat
Number of Inputs and Type
6 - Digital
Safety Outputs and Type
Relay (4)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
6A @ 230VAC
Safety Category
Category 3
Voltage - Supply
100 ~ 240VAC, 24VDC
Mounting Type
Chassis Mount
Termination Style
Circular, Screw Terminal
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Approval Agency
CE, CSA, TUV
Weight
9 lbs (4.1 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in NZD
Bulk
QtyExt Price
1$1,541.14000$1,541.14
Additional Resources
AttributeDescription
Other Names
43815-0013
438150013
MC40013
Standard Package1