cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS46-30-520-Q5M-X

Digi-Key Part Number
MS46-30-520-Q5M-X-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MS46-30-520-Q5M-X
Supplier
Description
SPARE TRANSMITTER
Detailed Description
- Optical Sensor - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other NamesMS4630520Q5MX
Standard Package1