cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4800S-20-0480-10X-10R-RM2A

Digi-Key Part Number
MS4800S-20-0480-10X-10R-RM2A-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MS4800S-20-0480-10X-10R-RM2A
Supplier
Description
LIGHT CURTAIN FINGER/HAND 20MM
Detailed Description
Light Curtain 20mm Finger/Hand Blanking
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Protection
Finger/Hand
Detection Capability
20mm
Protective Height
480mm
Number of Beams
48
Beam Pitch
10mm
Operating Range
0.3m ~ 20.0m
Features
Blanking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names
70230-2970
MS4800S20048010X10RRM2A
Standard Package1