cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF4800S-20-0560-10X-10R

Digi-Key Part Number
MSF4800S-20-0560-10X-10R-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MSF4800S-20-0560-10X-10R
Supplier
Description
LIGHT CURTAIN FINGER/HAND 20MM
Detailed Description
Light Curtain 20mm Finger/Hand
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Protection
Finger/Hand
Detection Capability
20mm
Protective Height
560mm
Number of Beams
56
Beam Pitch
10mm
Operating Range
0.3m ~ 20.0m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names
MSF4800S20056010X10R
70230-4102
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
F3SG-4SRA0560-14Omron Automation and Safety4236-F3SG-4SRA0560-14-ND$2,954.57000Similar