cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF4800S-20-0720-20-0280-10X-10R-RM2AP

Digi-Key Part Number
MSF4800S-20-0720-20-0280-10X-10R-RM2AP-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MSF4800S-20-0720-20-0280-10X-10R-RM2AP
Supplier
Description
LIGHT CURTAIN
Detailed Description
Light Curtain
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other Names
MSF4800S-20-0720-20-0280-10X-1-ND
702303150
MSF4800S-20-0720-20-0280-10X-1
MSF4800S20072020028010X1
70230-3150
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
F3SG-4SRA0720-14-FOmron Automation and Safety7236-F3SG-4SRA0720-14-F-ND$3,905.33000Similar