
R88M-W1K815T-BG09BJ | |
|---|---|
DigiKey Part Number | R88M-W1K815T-BG09BJ-ND |
Manufacturer | |
Manufacturer Product Number | R88M-W1K815T-BG09BJ |
Description | GEARMOTOR 1500 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Gearmotor 1500 RPM 1.8kW Absolute 200VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 1500 RPM | |
Torque - Rated (oz-in / mNm) | 1629 / 11500 | |
Power - Rated | 1.8kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 7.087" x 7.087" (180.00mm x 180.00mm) | |
Diameter - Shaft | 1.378" (35.00mm) | |
Length - Shaft and Bearing | 3.110" (79.00mm) | |
Mounting Hole Spacing | 7.874" (200.00mm) | |
Termination Style | Connector | |
Features | Brake | |
Gear Reduction Ratio | 9 | |
Torque - Max Momentary (oz-in / mNm) | 4064 / 28700 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | cUL, UL | |
Weight | 42 lbs (19.1 kg) |

