cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8JXG05005

Digi-Key Part Number
S8JXG05005-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
S8JXG05005
Supplier
Description
AC/DC CONVERTER 5V 50W
Detailed Description
Open Frame AC DC Converters 1 Output 5V - - - 10A 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Power (Watts)
50W
Applications
ITE (Commercial)
Efficiency
76%
Operating Temperature
-10°C ~ 60°C
Features
Load Sharing, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.90" L x 1.57" W x 3.82" H (124.5mm x 40.0mm x 97.0mm)
Approval Agency
CE
Minimum Load Required
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.7001
Additional Resources
AttributeDescription
Other NamesS8JX-G05005
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S8FS-G05005CDOmron Automation and Safety4Z7841-ND$133.38000Similar
S8FS-G05005COmron Automation and Safety1Z10411-ND$133.38000Similar