cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL10(E)

Digi-Key Part Number
SCL10(E)-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
SCL10(E)
Supplier
Description
TRAPPED KEY INTERLOCK SAFETY
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Trapped Key
Circuit
-
Current Rating (Amps)
-
Voltage Rating
-
Voltage - Supply
-
Holding Force
-
Actuator Type
Locking Pin
Termination Style
-
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-40°C ~ 200°C
Ingress Protection
-
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Standard Package1