cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGE-125-2-0910 05000C

Digi-Key Part Number
70151-1039-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
SGE-125-2-0910 05000C
Supplier
Description
SAFETY EDGE
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Length
2.986' (0.91m)
Profile (W x H)
0.59" x 0.98" (15.0mm x 25.0mm)
Material
Thermoplastic Elastomer (TPE)
Operating Force
9.44lbs (4.28kg)
Actuation Angle
±30°
Inactive End Region
0.79" (20.0mm)
Cable Length
16.404' (5.00m)
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, TUV
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
70151-1039
701511039
SGE1252091005000C
Standard Package1