cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGE-245-0-2120 02000C-02000C

Digi-Key Part Number
70178-1320-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
SGE-245-0-2120 02000C-02000C
Supplier
Description
SGE-245-0-2120 02000C-02000C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Length
6.955' (2.12m)
Profile (W x H)
0.98" x 1.77" (25.0mm x 45.0mm)
Material
Ethylene Propylene Diene Monomer (EPDM)
Operating Force
26.52lbs (12.03kg)
Actuation Angle
±45°
Inactive End Region
0.79" (20.0mm)
Cable Length
6.562' (2.00m) x 2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
70178-1320
701781320
SGE2450212002000C02000C
Standard Package1