
V750-D22M01-IM-R5K | |
|---|---|
DigiKey Part Number | Z2642TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V750-D22M01-IM-R5K |
Description | RFID TAG R/W 860-960MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz EPC Inlay |
Datasheet | Datasheet |
Category | Technology Passive |
Manufacturer Omron Automation and Safety | Frequency 860MHz ~ 960MHz |
Series | Memory Type Read/Write |
Packaging Tape & Reel (TR) | Writable Memory 96b (EPC) |
Part Status Obsolete | Standards EPC |
Style Inlay | Size / Dimension 3.701" L x 0.630" W (94.00mm x 16.00mm) |

