cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2F-M12PUR4A5M

Digi-Key Part Number
XS2F-M12PUR4A5M-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XS2F-M12PUR4A5M
Supplier
Description
CBL 4POS FMALE TO WIRE 16.4'
Detailed Description
Cable Assembly 16.40' (5.00m)
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Obsolete
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other NamesXS2FM12PUR4A5M
Standard Package5